16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DDA-1636R

DigiKey Part Number
M3DDA-1636R-ND
Manufacturer
Manufacturer Product Number
M3DDA-1636R
Description
IDC CABLE - MKR16A/MC16M/MKR16A
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10168,27800 Kč1 682,78 Kč
25157,72840 Kč3 943,21 Kč
50150,19440 Kč7 509,72 Kč
100143,02370 Kč14 302,37 Kč
250134,07308 Kč33 518,27 Kč
500129,34768 Kč64 673,84 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč
Alternate Color
IDC CABLE - MKR16A/MC16G/MKR16A
In-Stock: 0
Unit Price: 166,51000 Kč
Alternate Length
IDC CABLE - MKR16A/MC16M/MKR16A
In-Stock: 0
Unit Price: 141,32000 Kč
IDC CABLE - MKR16A/MC16M/MKR16A
In-Stock: 0
Unit Price: 164,41000 Kč
Assembly Component