


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 139,70000 Kč | 1 397,00 Kč |
| 25 | 130,95200 Kč | 3 273,80 Kč |
| 50 | 124,69880 Kč | 6 234,94 Kč |
| 100 | 118,74580 Kč | 11 874,58 Kč |
| 250 | 111,31376 Kč | 27 828,44 Kč |
| 500 | 106,00462 Kč | 53 002,31 Kč |
| 1 000 | 105,53595 Kč | 105 535,95 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |




