


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,89000 Kč | 1 032,89 Kč |
| 10 | 799,77200 Kč | 7 997,72 Kč |
| 25 | 725,80000 Kč | 18 145,00 Kč |
| 50 | 675,87940 Kč | 33 793,97 Kč |
| 100 | 630,66860 Kč | 63 066,86 Kč |
| 250 | 577,44080 Kč | 144 360,20 Kč |
| Unit Price without VAT: | 1 032,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,79690 Kč |




