


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,45000 Kč | 897,45 Kč |
| 10 | 694,21500 Kč | 6 942,15 Kč |
| 25 | 629,70480 Kč | 15 742,62 Kč |
| 50 | 586,15920 Kč | 29 307,96 Kč |
| 100 | 546,72070 Kč | 54 672,07 Kč |
| 250 | 500,27400 Kč | 125 068,50 Kč |
| Unit Price without VAT: | 897,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,91450 Kč |




