


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,41000 Kč | 631,41 Kč |
| 10 | 487,30100 Kč | 4 873,01 Kč |
| 25 | 441,51240 Kč | 11 037,81 Kč |
| 50 | 410,59060 Kč | 20 529,53 Kč |
| 100 | 382,57100 Kč | 38 257,10 Kč |
| 250 | 349,55372 Kč | 87 388,43 Kč |
| 500 | 327,32900 Kč | 163 664,50 Kč |
| Unit Price without VAT: | 631,41000 Kč |
|---|---|
| Unit Price with VAT: | 764,00610 Kč |




