


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,48000 Kč | 565,48 Kč |
| 10 | 436,12800 Kč | 4 361,28 Kč |
| 25 | 395,00600 Kč | 9 875,15 Kč |
| 50 | 367,22980 Kč | 18 361,49 Kč |
| 100 | 342,05950 Kč | 34 205,95 Kč |
| 250 | 312,39816 Kč | 78 099,54 Kč |
| 500 | 292,42990 Kč | 146 214,95 Kč |
| Unit Price without VAT: | 565,48000 Kč |
|---|---|
| Unit Price with VAT: | 684,23080 Kč |




