M3CWK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CWK-20 T
Part Number Breakdown 3M 1or3

M3CWK-2060K

DigiKey Part Number
M3CWK-2060K-ND
Manufacturer
Manufacturer Product Number
M3CWK-2060K
Description
IDC CABLE - MKC20K/MC20F/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1611,92000 Kč611,92 Kč
10472,21500 Kč4 722,15 Kč
25427,79480 Kč10 694,87 Kč
50397,80300 Kč19 890,15 Kč
100370,61470 Kč37 061,47 Kč
250338,58420 Kč84 646,05 Kč
500317,02100 Kč158 510,50 Kč
Manufacturers Standard Package
Unit Price without VAT:611,92000 Kč
Unit Price with VAT:740,42320 Kč
Alternate Length
IDC CABLE - MKC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 537,20000 Kč
IDC CABLE - MKC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 461,42000 Kč