M3CWK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CWK-20 T
Part Number Breakdown 3M 1or3

M3CWK-2040K

DigiKey Part Number
M3CWK-2040K-ND
Manufacturer
Manufacturer Product Number
M3CWK-2040K
Description
IDC CABLE - MKC20K/MC20F/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,20000 Kč537,20 Kč
10414,26400 Kč4 142,64 Kč
25375,14480 Kč9 378,62 Kč
50348,71860 Kč17 435,93 Kč
100324,76570 Kč32 476,57 Kč
250296,54144 Kč74 135,36 Kč
500277,53584 Kč138 767,92 Kč
Manufacturers Standard Package
Unit Price without VAT:537,20000 Kč
Unit Price with VAT:650,01200 Kč
Alternate Length
IDC CABLE - MKC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 611,92000 Kč
IDC CABLE - MKC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 461,42000 Kč