


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 10 | 408,53700 Kč | 4 085,37 Kč |
| 25 | 369,94280 Kč | 9 248,57 Kč |
| 50 | 343,86740 Kč | 17 193,37 Kč |
| 100 | 320,23840 Kč | 32 023,84 Kč |
| 250 | 292,39212 Kč | 73 098,03 Kč |
| 500 | 273,64342 Kč | 136 821,71 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |



