16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CWK-1640K

DigiKey Part Number
M3CWK-1640K-ND
Manufacturer
Manufacturer Product Number
M3CWK-1640K
Description
IDC CABLE - MKC16K/MC16F/MPL16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
10361,58600 Kč3 615,86 Kč
25327,30840 Kč8 182,71 Kč
50304,14760 Kč15 207,38 Kč
100283,14960 Kč28 314,96 Kč
250258,40140 Kč64 600,35 Kč
500241,73654 Kč120 868,27 Kč
Manufacturers Standard Package
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč
Alternate Length
IDC CABLE - MKC16K/MC16F/MPL16K
In-Stock: 0
Unit Price: 529,78000 Kč
IDC CABLE - MKC16K/MC16F/MPL16K
In-Stock: 0
Unit Price: 407,78000 Kč
Assembly Component