


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 10 | 435,87600 Kč | 4 358,76 Kč |
| 25 | 394,77920 Kč | 9 869,48 Kč |
| 50 | 367,01980 Kč | 18 350,99 Kč |
| 100 | 341,86000 Kč | 34 186,00 Kč |
| 250 | 312,21592 Kč | 78 053,98 Kč |
| 500 | 292,25814 Kč | 146 129,07 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |




