26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CKK-2606R

DigiKey Part Number
M3CKK-2606R-ND
Manufacturer
Manufacturer Product Number
M3CKK-2606R
Description
IDC CABLE - MKC26K/MC26M/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,86000 Kč459,86 Kč
10354,32000 Kč3 543,20 Kč
25320,72360 Kč8 018,09 Kč
50298,00780 Kč14 900,39 Kč
100277,41930 Kč27 741,93 Kč
250253,15188 Kč63 287,97 Kč
500236,80914 Kč118 404,57 Kč
Manufacturers Standard Package
Unit Price without VAT:459,86000 Kč
Unit Price with VAT:556,43060 Kč
Alternate Color
IDC CABLE - MKC26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 449,99000 Kč
Alternate Length
IDC CABLE - MKC26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 502,27000 Kč
IDC CABLE - MKC26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 565,06000 Kč