


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 240,46900 Kč | 2 404,69 Kč |
| 25 | 217,40480 Kč | 5 435,12 Kč |
| 50 | 201,81600 Kč | 10 090,80 Kč |
| 100 | 187,67380 Kč | 18 767,38 Kč |
| 250 | 170,99680 Kč | 42 749,20 Kč |
| 500 | 159,76076 Kč | 79 880,38 Kč |
| 1 000 | 149,59689 Kč | 149 596,89 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |




