


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,76400 Kč | 1 797,64 Kč |
| 25 | 168,50480 Kč | 4 212,62 Kč |
| 50 | 160,45840 Kč | 8 022,92 Kč |
| 100 | 152,80240 Kč | 15 280,24 Kč |
| 250 | 143,23912 Kč | 35 809,78 Kč |
| 500 | 139,04876 Kč | 69 524,38 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |




