


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,97000 Kč | 1 286,97 Kč |
| 10 | 997,93000 Kč | 9 979,30 Kč |
| 25 | 906,31560 Kč | 22 657,89 Kč |
| 50 | 844,51440 Kč | 42 225,72 Kč |
| 100 | 788,55890 Kč | 78 855,89 Kč |
| 250 | 722,68984 Kč | 180 672,46 Kč |
| Unit Price without VAT: | 1 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,23370 Kč |



