60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CCK-6040K

DigiKey Part Number
M3CCK-6040K-ND
Manufacturer
Manufacturer Product Number
M3CCK-6040K
Description
IDC CABLE - MKC60K/MC60F/MKC60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 081,19000 Kč1 081,19 Kč
10837,27400 Kč8 372,74 Kč
25759,94280 Kč18 998,57 Kč
50707,77120 Kč35 388,56 Kč
100660,51940 Kč66 051,94 Kč
250604,89108 Kč151 222,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,19000 Kč
Unit Price with VAT:1 308,23990 Kč
Alternate Length
IDC CABLE - MKC60K/MC60F/MKC60K
In-Stock: 0
Unit Price: 1 286,97000 Kč
IDC CABLE - MKC60K/MC60F/MKC60K
In-Stock: 0
Unit Price: 699,44000 Kč