30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CCK-3018R

DigiKey Part Number
M3CCK-3018R-ND
Manufacturer
Manufacturer Product Number
M3CCK-3018R
Description
IDC CABLE - MKC30K/MC34M/MKC30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,26000 Kč447,26 Kč
10344,57700 Kč3 445,77 Kč
25311,85400 Kč7 796,35 Kč
50289,75140 Kč14 487,57 Kč
100269,71300 Kč26 971,30 Kč
250246,09236 Kč61 523,09 Kč
500230,18428 Kč115 092,14 Kč
Manufacturers Standard Package
Unit Price without VAT:447,26000 Kč
Unit Price with VAT:541,18460 Kč
Alternate Color
IDC CABLE - MKC30K/MC34G/MKC30K
In-Stock: 0
Unit Price: 413,03000 Kč
Alternate Length
IDC CABLE - MKC30K/MC34M/MKC30K
In-Stock: 0
Unit Price: 525,37000 Kč
IDC CABLE - MKC30K/MC34M/MKC30K
In-Stock: 0
Unit Price: 394,55000 Kč