


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 318,05700 Kč | 3 180,57 Kč |
| 25 | 287,79000 Kč | 7 194,75 Kč |
| 50 | 267,34240 Kč | 13 367,12 Kč |
| 100 | 248,79480 Kč | 24 879,48 Kč |
| 250 | 226,93296 Kč | 56 733,24 Kč |
| 500 | 212,21040 Kč | 106 105,20 Kč |
| 1 000 | 199,86211 Kč | 199 862,11 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |




