16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CCK-1660K

DigiKey Part Number
M3CCK-1660K-ND
Manufacturer
Manufacturer Product Number
M3CCK-1660K
Description
IDC CABLE - MKC16K/MC16F/MKC16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,16000 Kč445,16 Kč
10342,87600 Kč3 428,76 Kč
25310,32520 Kč7 758,13 Kč
50288,32360 Kč14 416,18 Kč
100268,38170 Kč26 838,17 Kč
250244,87112 Kč61 217,78 Kč
500229,03904 Kč114 519,52 Kč
Manufacturers Standard Package
Unit Price without VAT:445,16000 Kč
Unit Price with VAT:538,64360 Kč
Alternate Length
IDC CABLE - MKC16K/MC16F/MKC16K
In-Stock: 0
Unit Price: 383,21000 Kč
IDC CABLE - MKC16K/MC16F/MKC16K
In-Stock: 0
Unit Price: 320,22000 Kč
Assembly Component