


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 246,22300 Kč | 2 462,23 Kč |
| 25 | 222,62920 Kč | 5 565,73 Kč |
| 50 | 206,67500 Kč | 10 333,75 Kč |
| 100 | 192,20520 Kč | 19 220,52 Kč |
| 250 | 175,14096 Kč | 43 785,24 Kč |
| 500 | 163,64498 Kč | 81 822,49 Kč |
| 1 000 | 153,24634 Kč | 153 246,34 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |



