


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 226,90400 Kč | 2 269,04 Kč |
| 25 | 205,10840 Kč | 5 127,71 Kč |
| 50 | 190,37620 Kč | 9 518,81 Kč |
| 100 | 177,00680 Kč | 17 700,68 Kč |
| 250 | 161,24196 Kč | 40 310,49 Kč |
| 500 | 150,61992 Kč | 75 309,96 Kč |
| 1 000 | 141,00997 Kč | 141 009,97 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |



