10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3CCK-1020K

DigiKey Part Number
M3CCK-1020K-ND
Manufacturer
Manufacturer Product Number
M3CCK-1020K
Description
IDC CABLE - MKC10K/MC10F/MKC10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10195,59600 Kč1 955,96 Kč
25176,74440 Kč4 418,61 Kč
50163,99020 Kč8 199,51 Kč
100152,41610 Kč15 241,61 Kč
250138,76320 Kč34 690,80 Kč
500129,56270 Kč64 781,35 Kč
1 000121,23762 Kč121 237,62 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč
Alternate Length
IDC CABLE - MKC10K/MC10F/MKC10K
In-Stock: 0
Unit Price: 335,13000 Kč
IDC CABLE - MKC10K/MC10F/MKC10K
In-Stock: 0
Unit Price: 295,23000 Kč