


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,09800 Kč | 2 090,98 Kč |
| 25 | 195,98680 Kč | 4 899,67 Kč |
| 50 | 186,63440 Kč | 9 331,72 Kč |
| 100 | 177,72710 Kč | 17 772,71 Kč |
| 250 | 166,60568 Kč | 41 651,42 Kč |
| 500 | 164,03638 Kč | 82 018,19 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |



