


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,87300 Kč | 1 538,73 Kč |
| 25 | 144,23120 Kč | 3 605,78 Kč |
| 50 | 137,34380 Kč | 6 867,19 Kč |
| 100 | 130,78810 Kč | 13 078,81 Kč |
| 250 | 122,60312 Kč | 30 650,78 Kč |
| 500 | 117,29482 Kč | 58 647,41 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |



