


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,00000 Kč | 1 313,00 Kč |
| 10 | 1 018,29800 Kč | 10 182,98 Kč |
| 25 | 924,87800 Kč | 23 121,95 Kč |
| 50 | 861,85460 Kč | 43 092,73 Kč |
| 100 | 804,80080 Kč | 80 480,08 Kč |
| 250 | 737,64212 Kč | 184 410,53 Kč |
| Unit Price without VAT: | 1 313,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,73000 Kč |



