


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,64000 Kč | 1 107,64 Kč |
| 10 | 857,99900 Kč | 8 579,99 Kč |
| 25 | 778,82440 Kč | 19 470,61 Kč |
| 50 | 725,40540 Kč | 36 270,27 Kč |
| 100 | 677,02380 Kč | 67 702,38 Kč |
| 250 | 620,06760 Kč | 155 016,90 Kč |
| Unit Price without VAT: | 1 107,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,24440 Kč |



