60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BYK-6036R

DigiKey Part Number
M3BYK-6036R-ND
Manufacturer
Manufacturer Product Number
M3BYK-6036R
Description
IDC CABLE - MSR60K/MC60M/MPD60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 166,86000 Kč1 166,86 Kč
10904,19500 Kč9 041,95 Kč
25820,91280 Kč20 522,82 Kč
50764,71360 Kč38 235,68 Kč
100713,82910 Kč71 382,91 Kč
250653,92560 Kč163 481,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 166,86000 Kč
Unit Price with VAT:1 411,90060 Kč
Alternate Color
IDC CABLE - MSR60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 1 041,92000 Kč
Alternate Length
IDC CABLE - MSR60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 943,23000 Kč
IDC CABLE - MSR60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 1 033,31000 Kč