60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BYK-6036J

DigiKey Part Number
M3BYK-6036J-ND
Manufacturer
Manufacturer Product Number
M3BYK-6036J
Description
IDC CABLE - MSR60K/MC60G/MPD60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,92000 Kč1 041,92 Kč
10806,80600 Kč8 068,06 Kč
25732,19200 Kč18 304,80 Kč
50681,85120 Kč34 092,56 Kč
100636,26250 Kč63 626,25 Kč
250582,58112 Kč145 645,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,92000 Kč
Unit Price with VAT:1 260,72320 Kč
Alternate Color
IDC CABLE - MSR60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 1 166,86000 Kč
Alternate Length
IDC CABLE - MSR60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 922,02000 Kč
IDC CABLE - MSR60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 970,32000 Kč