


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 Kč | 801,28 Kč |
| 10 | 619,44100 Kč | 6 194,41 Kč |
| 25 | 561,66280 Kč | 14 041,57 Kč |
| 50 | 522,66540 Kč | 26 133,27 Kč |
| 100 | 487,33420 Kč | 48 733,42 Kč |
| 250 | 445,71784 Kč | 111 429,46 Kč |
| 500 | 418,68080 Kč | 209 340,40 Kč |
| Unit Price without VAT: | 801,28000 Kč |
|---|---|
| Unit Price with VAT: | 969,54880 Kč |




