34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BYK-3436J

DigiKey Part Number
M3BYK-3436J-ND
Manufacturer
Manufacturer Product Number
M3BYK-3436J
Description
IDC CABLE - MSR34K/MC34G/MPD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,24000 Kč737,24 Kč
10569,61300 Kč5 696,13 Kč
25516,34080 Kč12 908,52 Kč
50480,37540 Kč24 018,77 Kč
100447,79280 Kč44 779,28 Kč
250409,41228 Kč102 353,07 Kč
500383,58222 Kč191 791,11 Kč
Manufacturers Standard Package
Unit Price without VAT:737,24000 Kč
Unit Price with VAT:892,06040 Kč
Alternate Color
IDC CABLE - MSR34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 801,28000 Kč
Alternate Length
IDC CABLE - MSR34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 666,69000 Kč
IDC CABLE - MSR34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 695,03000 Kč