


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,10000 Kč | 587,10 Kč |
| 10 | 452,90600 Kč | 4 529,06 Kč |
| 25 | 410,25040 Kč | 10 256,26 Kč |
| 50 | 381,44120 Kč | 19 072,06 Kč |
| 100 | 355,33030 Kč | 35 533,03 Kč |
| 250 | 324,57028 Kč | 81 142,57 Kč |
| 500 | 303,85912 Kč | 151 929,56 Kč |
| Unit Price without VAT: | 587,10000 Kč |
|---|---|
| Unit Price with VAT: | 710,39100 Kč |



