20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3BYK-2020K

DigiKey Part Number
M3BYK-2020K-ND
Manufacturer
Manufacturer Product Number
M3BYK-2020K
Description
IDC CABLE - MSR20K/MC20F/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,14000 Kč512,14 Kč
10394,82500 Kč3 948,25 Kč
25357,49520 Kč8 937,38 Kč
50332,27240 Kč16 613,62 Kč
100309,40970 Kč30 940,97 Kč
250282,46760 Kč70 616,90 Kč
500264,32534 Kč132 162,67 Kč
Manufacturers Standard Package
Unit Price without VAT:512,14000 Kč
Unit Price with VAT:619,68940 Kč
Alternate Length
IDC CABLE - MSR20K/MC20F/MPD20K
In-Stock: 0
Unit Price: 587,10000 Kč
IDC CABLE - MSR20K/MC20F/MPD20K
In-Stock: 0
Unit Price: 660,81000 Kč