


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 Kč | 801,28 Kč |
| 10 | 619,44100 Kč | 6 194,41 Kč |
| 25 | 561,66280 Kč | 14 041,57 Kč |
| 50 | 522,66540 Kč | 26 133,27 Kč |
| 100 | 487,33420 Kč | 48 733,42 Kč |
| 250 | 445,71784 Kč | 111 429,46 Kč |
| 500 | 418,68080 Kč | 209 340,40 Kč |
| Unit Price without VAT: | 801,28000 Kč |
|---|---|
| Unit Price with VAT: | 969,54880 Kč |




