


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,37000 Kč | 727,37 Kč |
| 10 | 561,88500 Kč | 5 618,85 Kč |
| 25 | 509,31920 Kč | 12 732,98 Kč |
| 50 | 473,82820 Kč | 23 691,41 Kč |
| 100 | 441,66980 Kč | 44 166,98 Kč |
| 250 | 403,79404 Kč | 100 948,51 Kč |
| 500 | 378,30038 Kč | 189 150,19 Kč |
| Unit Price without VAT: | 727,37000 Kč |
|---|---|
| Unit Price with VAT: | 880,11770 Kč |




