20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3BRK-2060K

DigiKey Part Number
M3BRK-2060K-ND
Manufacturer
Manufacturer Product Number
M3BRK-2060K
Description
IDC CABLE - MSR20K/MC20F/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1660,81000 Kč660,81 Kč
10510,18800 Kč5 101,88 Kč
25462,30880 Kč11 557,72 Kč
50429,98440 Kč21 499,22 Kč
100400,69010 Kč40 069,01 Kč
250366,17992 Kč91 544,98 Kč
500342,94942 Kč171 474,71 Kč
Manufacturers Standard Package
Unit Price without VAT:660,81000 Kč
Unit Price with VAT:799,58010 Kč
Alternate Length
IDC CABLE - MSR20K/MC20F/MPR20K
In-Stock: 0
Unit Price: 587,10000 Kč
IDC CABLE - MSR20K/MC20F/MPR20K
In-Stock: 0
Unit Price: 512,14000 Kč