20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3BRK-2040K

DigiKey Part Number
M3BRK-2040K-ND
Manufacturer
Manufacturer Product Number
M3BRK-2040K
Description
IDC CABLE - MSR20K/MC20F/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,10000 Kč587,10 Kč
10452,90600 Kč4 529,06 Kč
25410,25040 Kč10 256,26 Kč
50381,44120 Kč19 072,06 Kč
100355,33030 Kč35 533,03 Kč
250324,57028 Kč81 142,57 Kč
500303,85912 Kč151 929,56 Kč
Manufacturers Standard Package
Unit Price without VAT:587,10000 Kč
Unit Price with VAT:710,39100 Kč
Alternate Length
IDC CABLE - MSR20K/MC20F/MPR20K
In-Stock: 0
Unit Price: 660,81000 Kč
IDC CABLE - MSR20K/MC20F/MPR20K
In-Stock: 0
Unit Price: 512,14000 Kč