40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBK-4018R

DigiKey Part Number
M3BBK-4018R-ND
Manufacturer
Manufacturer Product Number
M3BBK-4018R
Description
IDC CABLE - MSR40K/MC40M/MSR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,66000 Kč594,66 Kč
10458,86900 Kč4 588,69 Kč
25415,67640 Kč10 391,91 Kč
50386,49760 Kč19 324,88 Kč
100360,05900 Kč36 005,90 Kč
250328,90344 Kč82 225,86 Kč
500307,93274 Kč153 966,37 Kč
Manufacturers Standard Package
Unit Price without VAT:594,66000 Kč
Unit Price with VAT:719,53860 Kč
Alternate Color
IDC CABLE - MSR40K/MC40G/MSR40K
In-Stock: 0
Unit Price: 549,94000 Kč
Alternate Length
IDC CABLE - MSR40K/MC40M/MSR40K
In-Stock: 0
Unit Price: 530,83000 Kč
IDC CABLE - MSR40K/MC40M/MSR40K
In-Stock: 0
Unit Price: 689,36000 Kč
Assembly Component