


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 10 | 409,20900 Kč | 4 092,09 Kč |
| 25 | 370,54760 Kč | 9 263,69 Kč |
| 50 | 344,43860 Kč | 17 221,93 Kč |
| 100 | 320,76750 Kč | 32 076,75 Kč |
| 250 | 292,87844 Kč | 73 219,61 Kč |
| 500 | 274,09950 Kč | 137 049,75 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |




