16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-1636J

DigiKey Part Number
M3BBK-1636J-ND
Manufacturer
Manufacturer Product Number
M3BBK-1636J
Description
IDC CABLE - MSR16K/MC16G/MSR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10249,68700 Kč2 496,87 Kč
25225,76200 Kč5 644,05 Kč
50209,59360 Kč10 479,68 Kč
100194,92650 Kč19 492,65 Kč
250177,63048 Kč44 407,62 Kč
500165,97786 Kč82 988,93 Kč
1 000155,43874 Kč155 438,74 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč
Alternate Color
IDC CABLE - MSR16K/MC16M/MSR16K
In-Stock: 0
Unit Price: 362,85000 Kč
Alternate Length
IDC CABLE - MSR16K/MC16G/MSR16K
In-Stock: 0
Unit Price: 288,09000 Kč
IDC CABLE - MSR16K/MC16G/MSR16K
In-Stock: 0
Unit Price: 302,79000 Kč