


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 232,78400 Kč | 2 327,84 Kč |
| 25 | 210,45040 Kč | 5 261,26 Kč |
| 50 | 195,34440 Kč | 9 767,22 Kč |
| 100 | 181,63900 Kč | 18 163,90 Kč |
| 250 | 165,47768 Kč | 41 369,42 Kč |
| 500 | 154,58812 Kč | 77 294,06 Kč |
| 1 000 | 144,73879 Kč | 144 738,79 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |




