M3AWK-34 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-34 T
Part Number Breakdown 3M 1or3

M3AWK-3440K

DigiKey Part Number
M3AWK-3440K-ND
Manufacturer
Manufacturer Product Number
M3AWK-3440K
Description
IDC CABLE - MSC34K/MC34F/MPL34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,64000 Kč778,64 Kč
10601,79800 Kč6 017,98 Kč
25545,62440 Kč13 640,61 Kč
50507,68820 Kč25 384,41 Kč
100473,32610 Kč47 332,61 Kč
250432,85284 Kč108 213,21 Kč
500405,61414 Kč202 807,07 Kč
Manufacturers Standard Package
Unit Price without VAT:778,64000 Kč
Unit Price with VAT:942,15440 Kč
Alternate Length
IDC CABLE - MSC34K/MC34F/MPL34K
In-Stock: 0
Unit Price: 900,31000 Kč
IDC CABLE - MSC34K/MC34F/MPL34K
In-Stock: 0
Unit Price: 654,87000 Kč