M3AWK-34 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-34 T
Part Number Breakdown 3M 1or3

M3AWK-3420K

DigiKey Part Number
M3AWK-3420K-ND
Manufacturer
Manufacturer Product Number
M3AWK-3420K
Description
IDC CABLE - MSC34K/MC34F/MPL34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,87000 Kč654,87 Kč
10505,57900 Kč5 055,79 Kč
25458,11520 Kč11 452,88 Kč
50426,07300 Kč21 303,65 Kč
100397,03250 Kč39 703,25 Kč
250362,81864 Kč90 704,66 Kč
500339,78952 Kč169 894,76 Kč
Manufacturers Standard Package
Unit Price without VAT:654,87000 Kč
Unit Price with VAT:792,39270 Kč
Alternate Length
IDC CABLE - MSC34K/MC34F/MPL34K
In-Stock: 0
Unit Price: 900,31000 Kč
IDC CABLE - MSC34K/MC34F/MPL34K
In-Stock: 0
Unit Price: 778,64000 Kč