


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,65000 Kč | 730,65 Kč |
| 10 | 564,41400 Kč | 5 644,14 Kč |
| 25 | 511,61600 Kč | 12 790,40 Kč |
| 50 | 475,96580 Kč | 23 798,29 Kč |
| 100 | 443,66870 Kč | 44 366,87 Kč |
| 250 | 405,62256 Kč | 101 405,64 Kč |
| 500 | 380,01438 Kč | 190 007,19 Kč |
| Unit Price without VAT: | 730,65000 Kč |
|---|---|
| Unit Price with VAT: | 884,08650 Kč |



