M3AWK-26 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-26 T
Part Number Breakdown 3M 1or3

M3AWK-2640K

DigiKey Part Number
M3AWK-2640K-ND
Manufacturer
Manufacturer Product Number
M3AWK-2640K
Description
IDC CABLE - MSC26K/MC26F/MPL26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1635,50000 Kč635,50 Kč
10490,44400 Kč4 904,44 Kč
25444,37400 Kč11 109,35 Kč
50413,25360 Kč20 662,68 Kč
100385,05290 Kč38 505,29 Kč
250351,82884 Kč87 957,21 Kč
500329,46450 Kč164 732,25 Kč
Manufacturers Standard Package
Unit Price without VAT:635,50000 Kč
Unit Price with VAT:768,95500 Kč
Alternate Length
IDC CABLE - MSC26K/MC26F/MPL26K
In-Stock: 0
Unit Price: 730,65000 Kč
IDC CABLE - MSC26K/MC26F/MPL26K
In-Stock: 0
Unit Price: 538,67000 Kč