M3AWK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-20 T
Part Number Breakdown 3M 1or3

M3AWK-2040K

DigiKey Part Number
M3AWK-2040K-ND
Manufacturer
Manufacturer Product Number
M3AWK-2040K
Description
IDC CABLE - MSC20K/MC20F/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,58000 Kč531,58 Kč
10409,93400 Kč4 099,34 Kč
25371,22400 Kč9 280,60 Kč
50345,07400 Kč17 253,70 Kč
100321,37150 Kč32 137,15 Kč
250293,44220 Kč73 360,55 Kč
500274,63522 Kč137 317,61 Kč
Manufacturers Standard Package
Unit Price without VAT:531,58000 Kč
Unit Price with VAT:643,21180 Kč
Alternate Length
IDC CABLE - MSC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 605,53000 Kč
IDC CABLE - MSC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 456,59000 Kč