M3AWK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-20 T
Part Number Breakdown 3M 1or3

M3AWK-2020K

DigiKey Part Number
M3AWK-2020K-ND
Manufacturer
Manufacturer Product Number
M3AWK-2020K
Description
IDC CABLE - MSC20K/MC20F/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,59000 Kč456,59 Kč
10351,71500 Kč3 517,15 Kč
25318,35720 Kč7 958,93 Kč
50295,81520 Kč14 790,76 Kč
100275,37880 Kč27 537,88 Kč
250251,28980 Kč62 822,45 Kč
500235,06822 Kč117 534,11 Kč
Manufacturers Standard Package
Unit Price without VAT:456,59000 Kč
Unit Price with VAT:552,47390 Kč
Alternate Length
IDC CABLE - MSC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 605,53000 Kč
IDC CABLE - MSC20K/MC20F/MPL20K
In-Stock: 0
Unit Price: 531,58000 Kč