20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AWK-2036R

DigiKey Part Number
M3AWK-2036R-ND
Manufacturer
Manufacturer Product Number
M3AWK-2036R
Description
IDC CABLE - MSC20K/MC20M/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,11000 Kč482,11 Kč
10371,45500 Kč3 714,55 Kč
25336,27880 Kč8 406,97 Kč
50312,50060 Kč15 625,03 Kč
100290,95040 Kč29 095,04 Kč
250265,54912 Kč66 387,28 Kč
500248,44498 Kč124 222,49 Kč
Manufacturers Standard Package
Unit Price without VAT:482,11000 Kč
Unit Price with VAT:583,35310 Kč
Alternate Color
IDC CABLE - MSC20K/MC20G/MPL20K
In-Stock: 0
Unit Price: 436,13000 Kč
Alternate Length
IDC CABLE - MSC20K/MC20M/MPL20K
In-Stock: 0
Unit Price: 399,80000 Kč
IDC CABLE - MSC20K/MC20M/MPL20K
In-Stock: 0
Unit Price: 432,98000 Kč
Assembly Component