


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 333,38500 Kč | 3 333,85 Kč |
| 25 | 301,69920 Kč | 7 542,48 Kč |
| 50 | 280,28980 Kč | 14 014,49 Kč |
| 100 | 260,87920 Kč | 26 087,92 Kč |
| 250 | 238,00056 Kč | 59 500,14 Kč |
| 500 | 222,59308 Kč | 111 296,54 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |




