16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AWK-1606R

DigiKey Part Number
M3AWK-1606R-ND
Manufacturer
Manufacturer Product Number
M3AWK-1606R
Description
IDC CABLE - MSC16K/MC16M/MPL16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,86000 Kč358,86 Kč
10276,04000 Kč2 760,40 Kč
25249,66640 Kč6 241,66 Kč
50231,84320 Kč11 592,16 Kč
100215,67680 Kč21 567,68 Kč
250196,61520 Kč49 153,80 Kč
500183,77576 Kč91 887,88 Kč
1 000172,16407 Kč172 164,07 Kč
Manufacturers Standard Package
Unit Price without VAT:358,86000 Kč
Unit Price with VAT:434,22060 Kč
Alternate Color
IDC CABLE - MSC16K/MC16G/MPL16K
In-Stock: 0
Unit Price: 352,56000 Kč
Alternate Length
IDC CABLE - MSC16K/MC16M/MPL16K
In-Stock: 0
Unit Price: 385,73000 Kč
IDC CABLE - MSC16K/MC16M/MPL16K
In-Stock: 0
Unit Price: 425,63000 Kč
Assembly Component