


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 10 | 271,14700 Kč | 2 711,47 Kč |
| 25 | 245,24000 Kč | 6 131,00 Kč |
| 50 | 227,71500 Kč | 11 385,75 Kč |
| 100 | 211,82990 Kč | 21 182,99 Kč |
| 250 | 193,09508 Kč | 48 273,77 Kč |
| 500 | 180,47404 Kč | 90 237,02 Kč |
| 1 000 | 169,06120 Kč | 169 061,20 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |




